Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTP02N120PCopy
Manufacturer Standard Lead Time75 weeks
Order Code3930309
Product RangePolar Series
Your Part Number
15 In Stock
300 more incoming. You can reserve stock now
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.520 (CNY40.1376) |
| 10+ | CNY18.070 (CNY20.4191) |
| 100+ | CNY16.340 (CNY18.4642) |
| 500+ | CNY13.320 (CNY15.0516) |
| 1000+ | CNY12.890 (CNY14.5657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.52 (CNY40.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP02N120PCopy
Manufacturer Standard Lead Time75 weeks
Order Code3930309
Product RangePolar Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1.2kV
Continuous Drain Current Id200mA
Drain Source On State Resistance75ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation33W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar Series
Qualification-
Product Overview
N-channel enhancement mode avalanche rated Polar™ power MOSFET suitable for use in DC-DC converters, switch-mode and resonant-mode power supplies, AC and DC motor drives, laser drivers igniters, Rf generators, robotics and servo controls applications.
- Low QG
- Low package inductance
- Fast intrinsic rectifier
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
200mA
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
33W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
75ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
Polar Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00274
