Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTK82N25P.Copy
Manufacturer Standard Lead Time43 weeks
Order Code3949100
Product RangePolar Series
Your Part Number
219 In Stock
Need more?
219 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.620 (CNY118.2206) |
| 5+ | CNY86.160 (CNY97.3608) |
| 10+ | CNY67.690 (CNY76.4897) |
| 50+ | CNY63.160 (CNY71.3708) |
| 100+ | CNY58.630 (CNY66.2519) |
| 250+ | CNY57.460 (CNY64.9298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.62 (CNY118.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTK82N25P.Copy
Manufacturer Standard Lead Time43 weeks
Order Code3949100
Product RangePolar Series
Technical Datasheet
Drain Source Voltage Vds250V
Continuous Drain Current Id82A
Drain Source On State Resistance0.038ohm
Rds(on) Test Voltage10V
Power Dissipation500W
Operating Temperature Max150°C
Product RangePolar Series
Qualification-
Technical Specifications
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.038ohm
Power Dissipation
500W
Product Range
Polar Series
Continuous Drain Current Id
82A
Rds(on) Test Voltage
10V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012302
