Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTK210P10TCopy
Manufacturer Standard Lead Time80 weeks
Order Code3930057
Your Part Number
223 In Stock
675 more incoming. You can reserve stock now
223 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.920 (CNY327.6096) |
| 5+ | CNY245.970 (CNY277.9461) |
| 10+ | CNY202.010 (CNY228.2713) |
| 50+ | CNY197.970 (CNY223.7061) |
| 100+ | CNY193.930 (CNY219.1409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.92 (CNY327.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTK210P10TCopy
Manufacturer Standard Lead Time80 weeks
Order Code3930057
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id210A
Drain Source On State Resistance7500µohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation1.04kW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
P-channel enhancement mode avalanche rated fast intrinsic rectifier suitable for use in high-side switches, push pull amplifiers, DC choppers, automatic test equipment, current regulators, battery charger applications.
- High current handling capability
- Extended FBSOA
- Low RDS(ON) and QG
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
210A
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation
1.04kW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
7500µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
