Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTK120P20TCopy
Manufacturer Standard Lead Time80 weeks
Order Code3930250
Your Part Number
169 In Stock
25 more incoming. You can reserve stock now
14 Next business day delivery available(Shanghai stock)
155 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.920 (CNY327.6096) |
| 5+ | CNY245.850 (CNY277.8105) |
| 10+ | CNY201.770 (CNY228.0001) |
| 50+ | CNY197.740 (CNY223.4462) |
| 100+ | CNY193.700 (CNY218.881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.92 (CNY327.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTK120P20TCopy
Manufacturer Standard Lead Time80 weeks
Order Code3930250
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id120A
Drain Source On State Resistance0.03ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation1.04kW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
P-channel enhancement mode avalanche rated fast intrinsic rectifier suitable for use in high-side switches, push pull amplifiers, DC choppers, automatic test equipment, current regulators, battery charger applications.
- Extended FBSOA
- Low RDS(ON) and QG
- Easy to mount with 1 screw (isolated mounting screw hole)
- Space savings
- High power density
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation
1.04kW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.03ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
