Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTK110N20L2Copy
Manufacturer Standard Lead Time62 weeks
Order Code3930195
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY328.820 (CNY371.5666) |
| 5+ | CNY296.310 (CNY334.8303) |
| 10+ | CNY263.800 (CNY298.094) |
| 50+ | CNY258.530 (CNY292.1389) |
| 100+ | CNY253.250 (CNY286.1725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY328.82 (CNY371.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTK110N20L2Copy
Manufacturer Standard Lead Time62 weeks
Order Code3930195
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id110A
Drain Source On State Resistance0.024ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation960W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
N-channel enhancement mode guaranteed FBSOA avalanche rated LinearL2™ power MOSFET w/extended FBSOA. Suitable for use in solid state circuit breakers, soft start controls, linear amplifiers, programmable loads and current regulators applications.
- Designed for linear operation
- Guaranteed FBSOA at 75°C
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
110A
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation
960W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012465
