Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH90P10PCopy
Manufacturer Standard Lead Time79 weeks
Order Code4060238
Product RangePolarP Series
Your Part Number
31 In Stock
270 more incoming. You can reserve stock now
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.490 (CNY141.8037) |
| 5+ | CNY102.540 (CNY115.8702) |
| 10+ | CNY79.590 (CNY89.9367) |
| 50+ | CNY76.240 (CNY86.1512) |
| 100+ | CNY72.890 (CNY82.3657) |
| 250+ | CNY71.440 (CNY80.7272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.49 (CNY141.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH90P10PCopy
Manufacturer Standard Lead Time79 weeks
Order Code4060238
Product RangePolarP Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id90A
Drain Source On State Resistance0.025ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation462W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolarP Series
Qualification-
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
90A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
462W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.025ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
PolarP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007908
