Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH8P50Copy
Manufacturer Standard Lead Time70 weeks
Order Code3930491
Your Part Number
5 In Stock
300 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.870 (CNY82.3431) |
| 5+ | CNY67.730 (CNY76.5349) |
| 10+ | CNY62.590 (CNY70.7267) |
| 50+ | CNY57.450 (CNY64.9185) |
| 100+ | CNY52.310 (CNY59.1103) |
| 250+ | CNY47.160 (CNY53.2908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.87 (CNY82.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH8P50Copy
Manufacturer Standard Lead Time70 weeks
Order Code3930491
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id8A
Drain Source On State Resistance1.2ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation180W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
P-channel enhancement mode avalanche rated standard power MOSFET suitable for use in high-side switches, push pull amplifiers, DC choppers, automatic test equipment applications.
- Low RDS(ON) HDMOS™ process
- Rugged polysilicon gate cell structure
- Unclamped Inductive Switching (UIS) rated
- Low package inductance (<lt/> 5nH)- easy to drive and to protect
- Easy to mount with 1 screw (isolated mounting screw hole)
- Space savings
- High power density
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
180W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
1.2ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007862
