Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH88N30P.Copy
Manufacturer Standard Lead Time42 weeks
Order Code3949098
Your Part Number
270 In Stock
90 more incoming. You can reserve stock now
270 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.400 (CNY132.662) |
| 5+ | CNY97.570 (CNY110.2541) |
| 10+ | CNY77.740 (CNY87.8462) |
| 50+ | CNY74.890 (CNY84.6257) |
| 100+ | CNY72.040 (CNY81.4052) |
| 250+ | CNY70.600 (CNY79.778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.40 (CNY132.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH88N30P.Copy
Manufacturer Standard Lead Time42 weeks
Order Code3949098
Technical Datasheet
Channel TypeN Channel
Drain Source On State Resistance0.04ohm
Gate Source Threshold Voltage Max5V
Power Dissipation600W
Qualification-
Technical Specifications
Channel Type
N Channel
Gate Source Threshold Voltage Max
5V
Qualification
-
Drain Source On State Resistance
0.04ohm
Power Dissipation
600W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007786
