Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH24P20.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3949094
Your Part Number
238 In Stock
Need more?
238 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.650 (CNY130.6845) |
| 5+ | CNY101.870 (CNY115.1131) |
| 10+ | CNY88.090 (CNY99.5417) |
| 50+ | CNY80.750 (CNY91.2475) |
| 100+ | CNY73.400 (CNY82.942) |
| 250+ | CNY71.940 (CNY81.2922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.65 (CNY130.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Drain Source Voltage Vds
200V
Drain Source On State Resistance
150mohm
Operating Temperature Max
150°C
Continuous Drain Current Id
24A
Transistor Case Style
TO-247
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
