Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH240N15X4Copy
Manufacturer Standard Lead Time84 weeks
Order Code3930249
Your Part Number
15 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.880 (CNY75.5744) |
| 5+ | CNY58.920 (CNY66.5796) |
| 10+ | CNY55.220 (CNY62.3986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.88 (CNY75.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH240N15X4Copy
Manufacturer Standard Lead Time84 weeks
Order Code3930249
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id240A
Drain Source On State Resistance4400µohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation940W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
Product Overview
N-channel enhancement mode avalanche rated X4-class power MOSFET™ suitable for use in switch-mode and resonant-mode power supplies, DC-DC converters, PFC circuits, AC and DC motor drives, robotics and servo controls applications.
- Low RDS(ON) and QG
- Low package inductance
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
240A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
940W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
4400µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007893
