Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH20P50PCopy
Manufacturer Standard Lead Time83 weeks
Order Code4060236
Product RangePolarP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.690 (CNY135.2497) |
| 5+ | CNY100.470 (CNY113.5311) |
| 10+ | CNY81.240 (CNY91.8012) |
| 50+ | CNY74.160 (CNY83.8008) |
| 100+ | CNY67.080 (CNY75.8004) |
| 250+ | CNY65.740 (CNY74.2862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.69 (CNY135.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH20P50PCopy
Manufacturer Standard Lead Time83 weeks
Order Code4060236
Product RangePolarP Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id20A
Drain Source On State Resistance0.45ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation460W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolarP Series
Qualification-
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
20A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
460W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.45ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
PolarP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008449
