Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH1N450HVCopy
Manufacturer Standard Lead Time93 weeks
Order Code3930512
Your Part Number
79 In Stock
300 more incoming. You can reserve stock now
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY407.720 (CNY460.7236) |
| 5+ | CNY363.760 (CNY411.0488) |
| 10+ | CNY319.800 (CNY361.374) |
| 50+ | CNY313.410 (CNY354.1533) |
| 100+ | CNY307.010 (CNY346.9213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY407.72 (CNY460.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH1N450HVCopy
Manufacturer Standard Lead Time93 weeks
Order Code3930512
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds4.5kV
Continuous Drain Current Id1A
Drain Source On State Resistance80ohm
Transistor Case StyleTO-247HV
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6V
Power Dissipation520W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
N-channel enhancement mode high voltage power MOSFET suitable for use in high voltage power supplies, capacitor discharge applications, pulse circuit and laser and X-Ray generation systems applications.
- High blocking voltage
- High voltage power MOSFET
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1A
Transistor Case Style
TO-247HV
Rds(on) Test Voltage
10V
Power Dissipation
520W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
4.5kV
Drain Source On State Resistance
80ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
6V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012398
