Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH1N250Copy
Manufacturer Standard Lead Time95 weeks
Order Code3930339
Your Part Number
197 In Stock
Need more?
197 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.620 (CNY451.5706) |
| 5+ | CNY370.280 (CNY418.4164) |
| 10+ | CNY340.930 (CNY385.2509) |
| 50+ | CNY313.110 (CNY353.8143) |
| 100+ | CNY285.280 (CNY322.3664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY399.62 (CNY451.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH1N250Copy
Manufacturer Standard Lead Time95 weeks
Order Code3930339
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds2.5kV
Continuous Drain Current Id1.5A
Drain Source On State Resistance40ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
N-channel enhancement mode fast intrinsic diode suitable for use in high voltage power supplies, capacitor discharge applications, pulse circuit applications.
- High voltage power MOSFET
- Moulding epoxies meet UL94V-0 flammability classification
- Low package inductance
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.5A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
2.5kV
Drain Source On State Resistance
40ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
