Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH16P60P.Copy
Manufacturer Standard Lead Time48 weeks
Order Code3771261
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.520 (CNY128.2776) |
| 5+ | CNY93.390 (CNY105.5307) |
| 10+ | CNY73.250 (CNY82.7725) |
| 50+ | CNY70.170 (CNY79.2921) |
| 100+ | CNY67.080 (CNY75.8004) |
| 250+ | CNY65.740 (CNY74.2862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.52 (CNY128.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH16P60P.Copy
Manufacturer Standard Lead Time48 weeks
Order Code3771261
Technical Datasheet
Drain Source Voltage Vds600V
Continuous Drain Current Id16A
Drain Source On State Resistance0.72ohm
Transistor Case StyleTO-247
Rds(on) Test Voltage10V
Power Dissipation460W
Operating Temperature Max150°C
Qualification-
Technical Specifications
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.72ohm
Rds(on) Test Voltage
10V
Operating Temperature Max
150°C
Continuous Drain Current Id
16A
Transistor Case Style
TO-247
Power Dissipation
460W
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007893
