Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH110N25T.Copy
Manufacturer Standard Lead Time30 weeks
Order Code3949089
Product RangeTrench Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.550 (CNY109.1015) |
| 5+ | CNY77.780 (CNY87.8914) |
| 10+ | CNY59.010 (CNY66.6813) |
| 50+ | CNY55.400 (CNY62.602) |
| 100+ | CNY51.790 (CNY58.5227) |
| 250+ | CNY50.760 (CNY57.3588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.55 (CNY109.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH110N25T.Copy
Manufacturer Standard Lead Time30 weeks
Order Code3949089
Product RangeTrench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id110A
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
110A
Rds(on) Test Voltage
10V
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
250V
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Product Range
Trench Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007832
