Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTF1N450Copy
Manufacturer Standard Lead Time46 weeks
Order Code3953557
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY871.570 (CNY984.8741) |
| 5+ | CNY831.330 (CNY939.4029) |
| 10+ | CNY791.090 (CNY893.9317) |
| 50+ | CNY775.270 (CNY876.0551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY871.57 (CNY984.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTF1N450Copy
Manufacturer Standard Lead Time46 weeks
Order Code3953557
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds4.5kV
Continuous Drain Current Id900mA
Drain Source On State Resistance80ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation160W
Operating Temperature Max150°C
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
900mA
Transistor Mounting
Through Hole
Power Dissipation
160W
Qualification
-
Drain Source Voltage Vds
4.5kV
Drain Source On State Resistance
80ohm
Rds(on) Test Voltage
10V
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00802
