Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA6N50D2.Copy
Manufacturer Standard Lead Time60 weeks
Order Code3771255
Your Part Number
2,354 In Stock
Need more?
2,354 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.350 (CNY88.5355) |
| 5+ | CNY65.870 (CNY74.4331) |
| 10+ | CNY53.380 (CNY60.3194) |
| 50+ | CNY51.440 (CNY58.1272) |
| 100+ | CNY49.500 (CNY55.935) |
| 250+ | CNY48.510 (CNY54.8163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.35 (CNY88.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA6N50D2.Copy
Manufacturer Standard Lead Time60 weeks
Order Code3771255
Technical Datasheet
Drain Source Voltage Vds500V
Transistor MountingSurface Mount
Rds(on) Test Voltage0V
Gate Source Threshold Voltage Max-
Power Dissipation300W
Product Range-
Qualification-
Technical Specifications
Drain Source Voltage Vds
500V
Rds(on) Test Voltage
0V
Power Dissipation
300W
Qualification
-
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001953
