Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA64N10L2.Copy
Manufacturer Standard Lead Time47 weeks
Order Code3949088
Product RangeLinearL2 Series
Your Part Number
14 In Stock
350 more incoming. You can reserve stock now
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.370 (CNY145.0581) |
| 5+ | CNY115.350 (CNY130.3455) |
| 10+ | CNY102.330 (CNY115.6329) |
| 50+ | CNY98.600 (CNY111.418) |
| 100+ | CNY94.870 (CNY107.2031) |
| 250+ | CNY92.980 (CNY105.0674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.37 (CNY145.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA64N10L2.Copy
Manufacturer Standard Lead Time47 weeks
Order Code3949088
Product RangeLinearL2 Series
Technical Datasheet
Channel TypeN Channel
Drain Source On State Resistance0.032ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation357W
Product RangeLinearL2 Series
Qualification-
Technical Specifications
Channel Type
N Channel
Transistor Mounting
Surface Mount
Power Dissipation
357W
Qualification
-
Drain Source On State Resistance
0.032ohm
Rds(on) Test Voltage
10V
Product Range
LinearL2 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001969
