Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA62N15P.Copy
Manufacturer Standard Lead Time32 weeks
Order Code3949087
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.680 (CNY61.7884) |
| 10+ | CNY36.630 (CNY41.3919) |
| 100+ | CNY29.320 (CNY33.1316) |
| 500+ | CNY26.130 (CNY29.5269) |
| 1000+ | CNY23.080 (CNY26.0804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.68 (CNY61.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA62N15P.Copy
Manufacturer Standard Lead Time32 weeks
Order Code3949087
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id62A
Drain Source On State Resistance33mohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation350W
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source On State Resistance
33mohm
Transistor Mounting
Surface Mount
Power Dissipation
350W
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
62A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001941
