Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA3N120-TRL.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3771522
Your Part Number
643 In Stock
Need more?
643 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.270 (CNY97.4851) |
| 5+ | CNY73.630 (CNY83.2019) |
| 10+ | CNY60.990 (CNY68.9187) |
| 50+ | CNY55.930 (CNY63.2009) |
| 100+ | CNY50.870 (CNY57.4831) |
| 250+ | CNY49.860 (CNY56.3418) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY86.27 (CNY97.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA3N120-TRL.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3771522
Technical Datasheet
Continuous Drain Current Id3A
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation200W
Technical Specifications
Continuous Drain Current Id
3A
Rds(on) Test Voltage
10V
Power Dissipation
200W
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002137
