Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA3N100D2Copy
Manufacturer Standard Lead Time67 weeks
Order Code3930293
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 67 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.950 (CNY58.7035) |
| 10+ | CNY31.760 (CNY35.8888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.95 (CNY58.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA3N100D2Copy
Manufacturer Standard Lead Time67 weeks
Order Code3930293
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id3A
Drain Source On State Resistance6ohm
Transistor Case StyleTO-263AA
Transistor MountingSurface Mount
Rds(on) Test Voltage0V
Gate Source Threshold Voltage Max4.5V
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
N-channel depletion mode MOSFET suitable for use in audio amplifiers, start-up circuits, protection circuits, Ramp generators, current regulators and active loads applications.
- Normally ON mode
- Moulding epoxies meet UL94V-0 flammability classification
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3A
Transistor Case Style
TO-263AA
Rds(on) Test Voltage
0V
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
