Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA36P15P.Copy
Manufacturer Standard Lead Time42 weeks
Order Code3949085
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.430 (CNY75.0659) |
| 5+ | CNY46.520 (CNY52.5676) |
| 10+ | CNY39.900 (CNY45.087) |
| 50+ | CNY37.300 (CNY42.149) |
| 100+ | CNY35.530 (CNY40.1489) |
| 250+ | CNY34.820 (CNY39.3466) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.43 (CNY75.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA36P15P.Copy
Manufacturer Standard Lead Time42 weeks
Order Code3949085
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id36A
Drain Source On State Resistance0.11ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation300W
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
36A
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.11ohm
Rds(on) Test Voltage
10V
Power Dissipation
300W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00196
