Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA2R4N120P.Copy
Manufacturer Standard Lead Time60 weeks
Order Code3949083
Product RangePolar Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.720 (CNY82.1736) |
| 5+ | CNY56.580 (CNY63.9354) |
| 10+ | CNY40.440 (CNY45.6972) |
| 50+ | CNY38.800 (CNY43.844) |
| 100+ | CNY37.160 (CNY41.9908) |
| 250+ | CNY36.420 (CNY41.1546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.72 (CNY82.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA2R4N120P.Copy
Manufacturer Standard Lead Time60 weeks
Order Code3949083
Product RangePolar Series
Technical Datasheet
Channel TypeN Channel
Drain Source On State Resistance6.5ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation125W
Operating Temperature Max150°C
Product RangePolar Series
Qualification-
Technical Specifications
Channel Type
N Channel
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation
125W
Product Range
Polar Series
MSL
MSL 1 - Unlimited
Drain Source On State Resistance
6.5ohm
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
