Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA1N200P3HV.Copy
Manufacturer Standard Lead Time57 weeks
Order Code3771253
Your Part Number
7,535 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
7,515 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.560 (CNY98.9428) |
| 5+ | CNY75.920 (CNY85.7896) |
| 10+ | CNY64.270 (CNY72.6251) |
| 50+ | CNY58.100 (CNY65.653) |
| 100+ | CNY51.930 (CNY58.6809) |
| 250+ | CNY50.900 (CNY57.517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.56 (CNY98.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA1N200P3HV.Copy
Manufacturer Standard Lead Time57 weeks
Order Code3771253
Technical Datasheet
Channel TypeN Channel
Drain Source On State Resistance40ohm
Transistor Case StyleTO-263HV
Gate Source Threshold Voltage Max4V
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Transistor Case Style
TO-263HV
Operating Temperature Max
150°C
Qualification
-
Drain Source On State Resistance
40ohm
Gate Source Threshold Voltage Max
4V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00205
