Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA130N10T.Copy
Manufacturer Standard Lead Time30 weeks
Order Code3949081
Product RangeTrenchMV Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.790 (CNY57.3927) |
| 10+ | CNY26.960 (CNY30.4648) |
| 100+ | CNY24.600 (CNY27.798) |
| 500+ | CNY21.790 (CNY24.6227) |
| 1000+ | CNY21.360 (CNY24.1368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.79 (CNY57.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA130N10T.Copy
Manufacturer Standard Lead Time30 weeks
Order Code3949081
Product RangeTrenchMV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id130A
Transistor Case StyleTO-263 (D2PAK)
Gate Source Threshold Voltage Max4.5V
Power Dissipation360W
Operating Temperature Max175°C
Product RangeTrenchMV Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
130A
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation
360W
Product Range
TrenchMV Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00577
