Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA10P50P-TRL.Copy
Manufacturer Standard Lead Time60 weeks
Order Code3771521
Product RangePolarP Series
Your Part Number
757 In Stock
2,400 more incoming. You can reserve stock now
757 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.720 (CNY82.1736) |
| 5+ | CNY60.430 (CNY68.2859) |
| 10+ | CNY48.130 (CNY54.3869) |
| 50+ | CNY42.540 (CNY48.0702) |
| 100+ | CNY36.940 (CNY41.7422) |
| 250+ | CNY36.210 (CNY40.9173) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY72.72 (CNY82.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA10P50P-TRL.Copy
Manufacturer Standard Lead Time60 weeks
Order Code3771521
Product RangePolarP Series
Technical Datasheet
Channel TypeP Channel
Drain Source On State Resistance1ohm
Rds(on) Test Voltage10V
Operating Temperature Max150°C
Product RangePolarP Series
Qualification-
Technical Specifications
Channel Type
P Channel
Rds(on) Test Voltage
10V
Product Range
PolarP Series
Drain Source On State Resistance
1ohm
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002112
