Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA08N100D2.Copy
Manufacturer Standard Lead Time59 weeks
Order Code3771252
Your Part Number
19 In Stock
500 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.560 (CNY40.1828) |
| 10+ | CNY18.430 (CNY20.8259) |
| 100+ | CNY16.690 (CNY18.8597) |
| 500+ | CNY13.720 (CNY15.5036) |
| 1000+ | CNY13.640 (CNY15.4132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.56 (CNY40.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA08N100D2.Copy
Manufacturer Standard Lead Time59 weeks
Order Code3771252
Technical Datasheet
Channel TypeN Channel
Transistor Case StyleTO-263AA
Gate Source Threshold Voltage Max-
Power Dissipation60W
Operating Temperature Max150°C
Qualification-
Technical Specifications
Channel Type
N Channel
Gate Source Threshold Voltage Max
-
Operating Temperature Max
150°C
Transistor Case Style
TO-263AA
Power Dissipation
60W
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
