Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA06N120P.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3771251
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.800 (CNY56.274) |
| 10+ | CNY26.430 (CNY29.8659) |
| 100+ | CNY23.310 (CNY26.3403) |
| 500+ | CNY21.180 (CNY23.9334) |
| 1000+ | CNY20.760 (CNY23.4588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.80 (CNY56.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA06N120P.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3771251
Technical Datasheet
Continuous Drain Current Id600mA
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Operating Temperature Max150°C
Qualification-
Technical Specifications
Continuous Drain Current Id
600mA
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Qualification
-
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
