Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA02N250HVCopy
Manufacturer Standard Lead Time69 weeks
Order Code3930292
Your Part Number
424 In Stock
Need more?
424 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.050 (CNY140.1765) |
| 5+ | CNY100.970 (CNY114.0961) |
| 10+ | CNY77.880 (CNY88.0044) |
| 50+ | CNY76.230 (CNY86.1399) |
| 100+ | CNY74.570 (CNY84.2641) |
| 250+ | CNY73.080 (CNY82.5804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.05 (CNY140.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA02N250HVCopy
Manufacturer Standard Lead Time69 weeks
Order Code3930292
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds2.5kV
Continuous Drain Current Id200mA
Drain Source On State Resistance450ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation83W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
N-channel enhancement mode fast intrinsic diode suitable for use in high voltage power supplies, capacitor discharge and pulse circuits applications.
- High voltage package
- High blocking voltage
- Low package inductance
- Easy to mount
- Space savings
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
200mA
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Power Dissipation
83W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
2.5kV
Drain Source On State Resistance
450ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00196
