Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 74 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.530 (CNY168.9689) |
| 5+ | CNY130.610 (CNY147.5893) |
| 10+ | CNY111.690 (CNY126.2097) |
| 50+ | CNY104.120 (CNY117.6556) |
| 100+ | CNY96.550 (CNY109.1015) |
| 250+ | CNY94.620 (CNY106.9206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.53 (CNY168.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGT6N170Copy
Order Code3930338
Technical Datasheet
Continuous Collector Current12A
Collector Emitter Saturation Voltage3V
Power Dissipation75W
Collector Emitter Voltage Max1.7kV
Transistor Case StyleTO-268
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
Product Overview
High voltage IGBT suitable for use in capacitor discharge & pulse circuits, Uninterruptible Power Supplies (UPS), motor drives, DC servo & robot drives, DC choppers, switched-mode & resonant-mode power supplies applications.
- International standard packages
- High voltage package
- High power density
- Low gate drive requirement
Technical Specifications
Continuous Collector Current
12A
Power Dissipation
75W
Transistor Case Style
TO-268
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
3V
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
