Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,236.920 (CNY1,397.7196) |
| 5+ | CNY1,135.290 (CNY1,282.8777) |
| 10+ | CNY1,033.650 (CNY1,168.0245) |
| 50+ | CNY1,012.980 (CNY1,144.6674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,236.92 (CNY1,397.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGK75N250
Order Code3949078
Technical Datasheet
Collector Emitter Saturation Voltage3.6V
Power Dissipation780W
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max150°C
Technical Specifications
Collector Emitter Saturation Voltage
3.6V
Transistor Case Style
TO-264
Operating Temperature Max
150°C
Power Dissipation
780W
No. of Pins
3Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
