Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGH25N160Copy
Order Code3949073
Technical Datasheet
Continuous Collector Current75A
Collector Emitter Saturation Voltage2.5V
Power Dissipation300W
Transistor Case StyleTO-247
Operating Temperature Max150°C
Transistor MountingThrough Hole
Technical Specifications
Continuous Collector Current
75A
Power Dissipation
300W
Operating Temperature Max
150°C
Collector Emitter Saturation Voltage
2.5V
Transistor Case Style
TO-247
Transistor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007877
