Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFY30N25X3.Copy
Manufacturer Standard Lead Time35 weeks
Order Code3949070
Product RangeX3-Class HiPerFET Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.450 (CNY78.4785) |
| 10+ | CNY34.500 (CNY38.985) |
| 100+ | CNY34.270 (CNY38.7251) |
| 500+ | CNY34.040 (CNY38.4652) |
| 1000+ | CNY33.360 (CNY37.6968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.45 (CNY78.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFY30N25X3.Copy
Manufacturer Standard Lead Time35 weeks
Order Code3949070
Product RangeX3-Class HiPerFET Series
Technical Datasheet
Drain Source Voltage Vds250V
Continuous Drain Current Id30A
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation170W
Operating Temperature Max150°C
Product RangeX3-Class HiPerFET Series
Qualification-
Technical Specifications
Drain Source Voltage Vds
250V
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
150°C
Qualification
-
Continuous Drain Current Id
30A
Rds(on) Test Voltage
10V
Power Dissipation
170W
Product Range
X3-Class HiPerFET Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000531
