Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFX240N25X3Copy
Manufacturer Standard Lead Time76 weeks
Order Code3930247
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 76 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY288.020 (CNY325.4626) |
| 5+ | CNY251.520 (CNY284.2176) |
| 10+ | CNY215.010 (CNY242.9613) |
| 50+ | CNY210.710 (CNY238.1023) |
| 100+ | CNY208.480 (CNY235.5824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY288.02 (CNY325.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFX240N25X3Copy
Manufacturer Standard Lead Time76 weeks
Order Code3930247
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id240A
Drain Source On State Resistance5000µohm
Transistor Case StylePLUS247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation1.25kW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
N-channel enhancement mode avalanche rated fast intrinsic diode suitable for use in DC-DC converters, switch-mode and resonant-mode power supplies, AC and DC motor control, PFC circuits, robotics and servo controls application.
- Low QG
- Low package inductance
- High power density
- Easy to mount
- Space savings
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
240A
Transistor Case Style
PLUS247
Rds(on) Test Voltage
10V
Power Dissipation
1.25kW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
250V
Drain Source On State Resistance
5000µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
