Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFX100N65X2.Copy
Manufacturer Standard Lead Time34 weeks
Order Code3949066
Product RangeX2-Class HiPerFET Series
Your Part Number
208 In Stock
Need more?
208 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.350 (CNY187.9755) |
| 5+ | CNY139.480 (CNY157.6124) |
| 10+ | CNY112.610 (CNY127.2493) |
| 50+ | CNY112.080 (CNY126.6504) |
| 100+ | CNY111.540 (CNY126.0402) |
| 250+ | CNY109.310 (CNY123.5203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.35 (CNY187.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFX100N65X2.Copy
Manufacturer Standard Lead Time34 weeks
Order Code3949066
Product RangeX2-Class HiPerFET Series
Technical Datasheet
Drain Source On State Resistance30mohm
Transistor Case StylePLUS247
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Product RangeX2-Class HiPerFET Series
Qualification-
Technical Specifications
Drain Source On State Resistance
30mohm
Rds(on) Test Voltage
10V
Product Range
X2-Class HiPerFET Series
Transistor Case Style
PLUS247
Gate Source Threshold Voltage Max
5V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512
