Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFT150N30X3HVCopy
Manufacturer Standard Lead Time70 weeks
Order Code3930328
Product RangeX3-Class HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 70 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.630 (CNY232.3619) |
| 5+ | CNY169.890 (CNY191.9757) |
| 10+ | CNY134.150 (CNY151.5895) |
| 50+ | CNY131.470 (CNY148.5611) |
| 100+ | CNY130.090 (CNY147.0017) |
| 250+ | CNY130.080 (CNY146.9904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.63 (CNY232.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFT150N30X3HVCopy
Manufacturer Standard Lead Time70 weeks
Order Code3930328
Product RangeX3-Class HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id150A
Drain Source On State Resistance6600µohm
Transistor Case StyleTO-268HV
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation890W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeX3-Class HiPerFET Series
Qualification-
MSL-
Product Overview
N-channel enhancement mode avalanche rated X3-Class HiPerFET™ power MOSFET suitable for use in DC-DC converters, switch-mode and resonant-mode power supplies, AC and DC motor control, PFC circuits, robotics and servo controls application.
- Low RDS(ON) and QG
- Low package inductance
- High power density
- Easy to mount
- Space savings
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
150A
Transistor Case Style
TO-268HV
Rds(on) Test Voltage
10V
Power Dissipation
890W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
300V
Drain Source On State Resistance
6600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
X3-Class HiPerFET Series
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
