Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFP80N25X3.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3949062
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.860 (CNY108.3218) |
| 5+ | CNY75.960 (CNY85.8348) |
| 10+ | CNY56.050 (CNY63.3365) |
| 50+ | CNY52.850 (CNY59.7205) |
| 100+ | CNY49.650 (CNY56.1045) |
| 250+ | CNY48.660 (CNY54.9858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.86 (CNY108.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFP80N25X3.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3949062
Technical Datasheet
Drain Source Voltage Vds250V
Continuous Drain Current Id80A
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Gate Source Threshold Voltage Max4.5V
Qualification-
Technical Specifications
Drain Source Voltage Vds
250V
Transistor Case Style
TO-220
Gate Source Threshold Voltage Max
4.5V
Continuous Drain Current Id
80A
Transistor Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002776
