Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFP72N30X3.Copy
Manufacturer Standard Lead Time30 weeks
Order Code3949061
Product RangeX3-Class HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 300+ | CNY43.390 (CNY49.0307) |
Price for:Each
Minimum: 300
Multiple: 300
CNY13,017.00 (CNY14,709.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFP72N30X3.Copy
Manufacturer Standard Lead Time30 weeks
Order Code3949061
Product RangeX3-Class HiPerFET Series
Technical Datasheet
Continuous Drain Current Id72A
Drain Source On State Resistance0.015ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Gate Source Threshold Voltage Max4.5V
Operating Temperature Max150°C
Product RangeX3-Class HiPerFET Series
Technical Specifications
Continuous Drain Current Id
72A
Transistor Case Style
TO-220
Gate Source Threshold Voltage Max
4.5V
Product Range
X3-Class HiPerFET Series
Drain Source On State Resistance
0.015ohm
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002758
