Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFP56N30X3M.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3949057
Product RangeX3-Class HiPerFET Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.180 (CNY98.5134) |
| 5+ | CNY71.540 (CNY80.8402) |
| 10+ | CNY55.890 (CNY63.1557) |
| 50+ | CNY52.550 (CNY59.3815) |
| 100+ | CNY49.200 (CNY55.596) |
| 250+ | CNY48.220 (CNY54.4886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.18 (CNY98.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFP56N30X3M.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3949057
Product RangeX3-Class HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds300V
Transistor Case StyleTO-220
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Operating Temperature Max150°C
Product RangeX3-Class HiPerFET Series
Qualification-
Technical Specifications
Channel Type
N Channel
Transistor Case Style
TO-220
Gate Source Threshold Voltage Max
4.5V
Product Range
X3-Class HiPerFET Series
Drain Source Voltage Vds
300V
Rds(on) Test Voltage
10V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002921
