Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFK420N10TCopy
Manufacturer Standard Lead Time65 weeks
Order Code3930241
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.140 (CNY219.3782) |
| 5+ | CNY170.730 (CNY192.9249) |
| 10+ | CNY147.320 (CNY166.4716) |
| 50+ | CNY134.190 (CNY151.6347) |
| 100+ | CNY121.060 (CNY136.7978) |
| 250+ | CNY118.640 (CNY134.0632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.14 (CNY219.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFK420N10TCopy
Manufacturer Standard Lead Time65 weeks
Order Code3930241
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id420A
Drain Source On State Resistance2600µohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.67kW
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
Product Overview
N-channel enhancement mode avalanche rated fast intrinsic diode GigaMOS™ Trench HiPerFET™ power MOSFET. It is suitable for use in synchronous rectification, DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC choppers, AC motor drives, uninterruptible power supplies, high speed power switching applications.
- High current handling capability
- Low RDS(on)
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
420A
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation
1.67kW
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
2600µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
