Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFK180N25T.Copy
Manufacturer Standard Lead Time29 weeks
Order Code3949049
Product RangeGigaMOS Series
Your Part Number
131 In Stock
Need more?
131 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.970 (CNY179.6361) |
| 5+ | CNY138.920 (CNY156.9796) |
| 10+ | CNY118.860 (CNY134.3118) |
| 50+ | CNY117.450 (CNY132.7185) |
| 100+ | CNY116.040 (CNY131.1252) |
| 250+ | CNY113.720 (CNY128.5036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.97 (CNY179.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFK180N25T.Copy
Manufacturer Standard Lead Time29 weeks
Order Code3949049
Product RangeGigaMOS Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id180A
Drain Source On State Resistance0.0129ohm
Transistor MountingThrough Hole
Power Dissipation1.39kW
Operating Temperature Max150°C
Product RangeGigaMOS Series
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source On State Resistance
0.0129ohm
Power Dissipation
1.39kW
Product Range
GigaMOS Series
Continuous Drain Current Id
180A
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012538
