Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFK160N30T.Copy
Manufacturer Standard Lead Time29 weeks
Order Code3949048
Product RangeGigaMOS Series
Your Part Number
295 In Stock
Need more?
295 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.830 (CNY211.1179) |
| 5+ | CNY168.220 (CNY190.0886) |
| 10+ | CNY149.610 (CNY169.0593) |
| 50+ | CNY139.450 (CNY157.5785) |
| 100+ | CNY129.280 (CNY146.0864) |
| 250+ | CNY126.700 (CNY143.171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.83 (CNY211.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFK160N30T.Copy
Manufacturer Standard Lead Time29 weeks
Order Code3949048
Product RangeGigaMOS Series
Technical Datasheet
Drain Source On State Resistance0.019ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Gate Source Threshold Voltage Max5V
No. of Pins3Pins
Product RangeGigaMOS Series
Qualification-
Technical Specifications
Drain Source On State Resistance
0.019ohm
Transistor Mounting
Through Hole
No. of Pins
3Pins
Qualification
-
Transistor Case Style
TO-264
Gate Source Threshold Voltage Max
5V
Product Range
GigaMOS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012538
