Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFK150N30X3.Copy
Manufacturer Standard Lead Time35 weeks
Order Code3949046
Product RangeX3-Class HiPerFET Series
Your Part Number
277 In Stock
Need more?
277 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.500 (CNY213.005) |
| 5+ | CNY159.080 (CNY179.7604) |
| 10+ | CNY129.660 (CNY146.5158) |
| 50+ | CNY129.090 (CNY145.8717) |
| 100+ | CNY128.520 (CNY145.2276) |
| 250+ | CNY125.950 (CNY142.3235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.50 (CNY213.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFK150N30X3.Copy
Manufacturer Standard Lead Time35 weeks
Order Code3949046
Product RangeX3-Class HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id150A
Transistor Case StyleTO-264P
Rds(on) Test Voltage10V
Power Dissipation890W
Operating Temperature Max150°C
Product RangeX3-Class HiPerFET Series
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
150A
Rds(on) Test Voltage
10V
Operating Temperature Max
150°C
Drain Source Voltage Vds
300V
Transistor Case Style
TO-264P
Power Dissipation
890W
Product Range
X3-Class HiPerFET Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012374
