Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFH90N65X3Copy
Order Code3973206
Product RangeX3-Class HiPerFET Series
Your Part Number
242 In Stock
Need more?
242 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.230 (CNY201.3999) |
| 5+ | CNY155.660 (CNY175.8958) |
| 10+ | CNY133.080 (CNY150.3804) |
| 50+ | CNY124.070 (CNY140.1991) |
| 100+ | CNY115.050 (CNY130.0065) |
| 250+ | CNY112.750 (CNY127.4075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.23 (CNY201.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH90N65X3Copy
Order Code3973206
Product RangeX3-Class HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id90A
Drain Source On State Resistance0.033ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.2V
Power Dissipation960W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeX3-Class HiPerFET Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
90A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
960W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.033ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5.2V
No. of Pins
3Pins
Product Range
X3-Class HiPerFET Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
