Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFH56N30X3.Copy
Manufacturer Standard Lead Time35 weeks
Order Code3949044
Product RangeX3-Class HiPerFET Series
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.780 (CNY117.2714) |
| 5+ | CNY84.220 (CNY95.1686) |
| 10+ | CNY64.650 (CNY73.0545) |
| 50+ | CNY61.340 (CNY69.3142) |
| 100+ | CNY58.030 (CNY65.5739) |
| 250+ | CNY56.870 (CNY64.2631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.78 (CNY117.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH56N30X3.Copy
Manufacturer Standard Lead Time35 weeks
Order Code3949044
Product RangeX3-Class HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id56A
Gate Source Threshold Voltage Max4.5V
Power Dissipation320W
No. of Pins3Pins
Product RangeX3-Class HiPerFET Series
Technical Specifications
Channel Type
N Channel
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Continuous Drain Current Id
56A
Power Dissipation
320W
Product Range
X3-Class HiPerFET Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007772
