Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFH54N65X3Copy
Manufacturer Standard Lead Time93 weeks
Order Code3973204
Product RangeX3-Class HiPerFET Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.300 (CNY143.849) |
| 5+ | CNY102.790 (CNY116.1527) |
| 10+ | CNY78.280 (CNY88.4564) |
| 50+ | CNY75.460 (CNY85.2698) |
| 100+ | CNY72.640 (CNY82.0832) |
| 250+ | CNY71.190 (CNY80.4447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.30 (CNY143.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH54N65X3Copy
Manufacturer Standard Lead Time93 weeks
Order Code3973204
Product RangeX3-Class HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id54A
Drain Source On State Resistance0.059ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.2V
Power Dissipation625W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeX3-Class HiPerFET Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
54A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
625W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.059ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5.2V
No. of Pins
3Pins
Product Range
X3-Class HiPerFET Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
