Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFH340N075T2Copy
Manufacturer Standard Lead Time82 weeks
Order Code4060230
Product RangeTrenchT2 HiPerFET Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.230 (CNY134.7299) |
| 5+ | CNY97.950 (CNY110.6835) |
| 10+ | CNY76.670 (CNY86.6371) |
| 50+ | CNY71.340 (CNY80.6142) |
| 100+ | CNY66.010 (CNY74.5913) |
| 250+ | CNY64.690 (CNY73.0997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.23 (CNY134.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH340N075T2Copy
Manufacturer Standard Lead Time82 weeks
Order Code4060230
Product RangeTrenchT2 HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id340A
Drain Source On State Resistance3200µohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation935W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchT2 HiPerFET Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
340A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
935W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
75V
Drain Source On State Resistance
3200µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
TrenchT2 HiPerFET Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
