Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFH180N20X3
Order Code3930550
Product RangeX3-Class HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 70 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.590 (CNY154.3467) |
| 5+ | CNY110.820 (CNY125.2266) |
| 10+ | CNY97.720 (CNY110.4236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.59 (CNY154.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH180N20X3
Order Code3930550
Product RangeX3-Class HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id180A
Drain Source On State Resistance6300µohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation735W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeX3-Class HiPerFET Series
Qualification-
MSL-
Product Overview
N-channel enhancement mode avalanche rated X3-Class HiPerFET™ power MOSFET. It is suitable for use in DC-DC converters, switch-mode and resonant-mode power supplies, AC and DC motor drives, PFC circuits, robotics and servo controls applications.
- Low RDS(ON) and QG
- Low package inductance
- High power density
- Easy to mount
- Space savings
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
180A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
735W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
6300µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
X3-Class HiPerFET Series
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
