Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFH170N25X3Copy
Manufacturer Standard Lead Time70 weeks
Order Code3930509
Product RangeX3-Class HiPerFET Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.430 (CNY203.8859) |
| 5+ | CNY150.980 (CNY170.6074) |
| 10+ | CNY121.520 (CNY137.3176) |
| 50+ | CNY119.090 (CNY134.5717) |
| 100+ | CNY117.810 (CNY133.1253) |
| 250+ | CNY117.800 (CNY133.114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.43 (CNY203.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH170N25X3Copy
Manufacturer Standard Lead Time70 weeks
Order Code3930509
Product RangeX3-Class HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id170A
Drain Source On State Resistance6100µohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation890W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeX3-Class HiPerFET Series
Qualification-
MSL-
Product Overview
N-channel enhancement mode avalanche rated fast intrinsic diode. It is suitable for use in DC-DC converters, switch-mode and resonant-mode power supplies, AC and DC motor drives, PFC circuits, robotics and servo controls applications.
- Low RDS(ON) and QG
- Low package inductance
- High power density
- Easy to mount
- Space savings
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
170A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
890W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
250V
Drain Source On State Resistance
6100µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
X3-Class HiPerFET Series
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007877
