Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFH16N50P.Copy
Manufacturer Standard Lead Time46 weeks
Order Code3953527
Your Part Number
286 In Stock
Need more?
286 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.540 (CNY67.2802) |
| 10+ | CNY35.330 (CNY39.9229) |
| 100+ | CNY29.020 (CNY32.7926) |
| 500+ | CNY27.800 (CNY31.414) |
| 1000+ | CNY27.250 (CNY30.7925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.54 (CNY67.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH16N50P.Copy
Manufacturer Standard Lead Time46 weeks
Order Code3953527
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id16A
Drain Source On State Resistance400mohm
Transistor Case StyleTO-247
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.5V
Operating Temperature Max150°C
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
16A
Transistor Case Style
TO-247
Gate Source Threshold Voltage Max
5.5V
Qualification
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
400mohm
Rds(on) Test Voltage
10V
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000966
